MFR Recommended
Direct
Similar

PCF8575TS/1,118 | |
|---|---|
DigiKey Part Number | 568-1079-2-ND - Tape & Reel (TR) 568-1079-1-ND - Cut Tape (CT) 568-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575TS/1,118 |
Description | IC XPNDR 400KHZ I2C 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575TS/1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |