Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595PW-Q100,11

DigiKey Part Number
1727-1454-2-ND - Tape & Reel (TR)
1727-1454-1-ND - Cut Tape (CT)
1727-1454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC595PW-Q100,11
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.62100$6.21
25$0.55480$13.87
100$0.48160$48.16
250$0.44672$111.68
500$0.42574$212.87
1,000$0.41146$411.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39021$975.52
5,000$0.37921$1,896.05
7,500$0.37370$2,802.75
12,500$0.36760$4,595.00
17,500$0.36403$6,370.53
25,000$0.36060$9,015.00
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200