Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC151D-Q100,118

DigiKey Part Number
1727-1456-2-ND - Tape & Reel (TR)
1727-1456-1-ND - Cut Tape (CT)
1727-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC151D-Q100,118
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC151D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.55500$5.55
25$0.49480$12.37
100$0.42840$42.84
250$0.39688$99.22
500$0.37792$188.96
1,000$0.36310$363.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.34575$864.38
5,000$0.33579$1,678.95
7,500$0.33081$2,481.07
12,500$0.32528$4,066.00
17,500$0.32206$5,636.05
25,000$0.31895$7,973.75
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850