D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC573PW-Q100,118

DigiKey Part Number
1727-1458-2-ND - Tape & Reel (TR)
1727-1458-1-ND - Cut Tape (CT)
1727-1458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC573PW-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.48200$4.82
25$0.42960$10.74
100$0.37120$37.12
250$0.34332$85.83
500$0.32648$163.24
1,000$0.31264$312.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29803$745.08
5,000$0.28922$1,446.10
7,500$0.28481$2,136.08
12,500$0.27992$3,499.00
17,500$0.27707$4,848.72
25,000$0.27432$6,858.00
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.79350