HEF4794BT-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 233
Unit Price: $2.69000
Datasheet
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4794BT-Q100J

DigiKey Part Number
1727-HEF4794BT-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4794BT-Q100J
Description
IC LED DRIVER LINEAR 40MA 16SO
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
15V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
28MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.64431$4,110.77
5,000$1.60845$8,042.25
7,500$1.59049$11,928.67
Manufacturers Standard Package
Unit Price without GST:$1.64431
Unit Price with GST:$1.89096