LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9952TW/Q900,118

DigiKey Part Number
568-10954-2-ND - Tape & Reel (TR)
568-10954-1-ND - Cut Tape (CT)
568-10954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9952TW/Q900,118
Description
IC LED DRV LIN PWM 57MA 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
57mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,363
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$6.29600$62.96
25$5.79440$144.86
100$5.24160$524.16
250$4.97836$1,244.59
500$4.87534$2,437.67
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.55107$11,377.68
Manufacturers Standard Package
Unit Price without GST:$8.31000
Unit Price with GST:$9.55650