Buffer, ReDriver 3 Channel 1MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9616PW,118

DigiKey Part Number
568-11486-2-ND - Tape & Reel (TR)
568-11486-1-ND - Cut Tape (CT)
568-11486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9616PW,118
Description
IC REDRIVER I2C 3CH 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 3 Channel 1MHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9616PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
3
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.8V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,743
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.09000$8.09
10$6.12700$61.27
25$5.63800$140.95
100$5.09800$509.80
250$4.84076$1,210.19
500$4.73560$2,367.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.42330$11,058.25
Manufacturers Standard Package
Unit Price without GST:$8.09000
Unit Price with GST:$9.30350