1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJF1051T/3,118

DigiKey Part Number
568-11881-2-ND - Tape & Reel (TR)
568-11881-1-ND - Cut Tape (CT)
568-11881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJF1051T/3,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,266
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.02800$20.28
25$1.83920$45.98
100$1.63180$163.18
250$1.53292$383.23
500$1.47334$736.67
1,000$1.42891$1,428.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.37253$3,431.33
5,000$1.34132$6,706.60
7,500$1.32570$9,942.75
12,500$1.30840$16,355.00
Manufacturers Standard Package
Unit Price without GST:$2.78000
Unit Price with GST:$3.19700