PUSB3AB6Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 82,556
Unit Price: $2.69000
Datasheet
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Digi-Key Daily - NXP ESD Protection

PUSB3AB6Z

DigiKey Part Number
1727-2028-2-ND - Tape & Reel (TR)
1727-2028-1-ND - Cut Tape (CT)
1727-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3AB6Z
Description
TVS DIODE 3.3VWM 6VC 7XSON
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
PUSB3AB6Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
7-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.34700$3.47
25$0.30760$7.69
100$0.26380$26.38
250$0.24300$60.75
500$0.23042$115.21
1,000$0.22009$220.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20459$818.36
8,000$0.19883$1,590.64
12,000$0.19594$2,351.28
20,000$0.19275$3,855.00
28,000$0.19088$5,344.64
40,000$0.18909$7,563.60
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650