PESD5V0C1BSFYL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 10,112
Unit Price: $0.13659
Datasheet

Similar


onsemi
In Stock: 119,177
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 33,114
Unit Price: $0.53000
Datasheet

Similar


Panjit International Inc.
In Stock: 6,123
Unit Price: $0.44000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.04933
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,002
Unit Price: $1.11000

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


Taiwan Semiconductor Corporation
In Stock: 9,271
Unit Price: $0.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.88000
Datasheet
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Digi-Key Daily - NXP ESD Protection
TrEOS ESD Protection for USB Type-C®

PESD5V0C1BSFYL

DigiKey Part Number
1727-2175-2-ND - Tape & Reel (TR)
1727-2175-1-ND - Cut Tape (CT)
1727-2175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C1BSFYL
Description
TVS DIODE 5VWM 6.5VC DSN0603-2
Customer Reference
Detailed Description
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0C1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.30900$3.09
100$0.19240$19.24
500$0.14154$70.77
1,000$0.12511$125.11
2,000$0.11122$222.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.08813$793.17
18,000$0.08007$1,441.26
27,000$0.07596$2,050.92
45,000$0.07134$3,210.30
63,000$0.06860$4,321.80
90,000$0.06594$5,934.60
225,000$0.06029$13,565.25
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650