Similar
Similar
Similar
Similar



PESD5V0C1USFYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0C1USFYLTR-ND - Tape & Reel (TR) 1727-PESD5V0C1USFYLCT-ND - Cut Tape (CT) 1727-PESD5V0C1USFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0C1USFYL |
Description | TVS DIODE 5VWM 3VC DSN0603-2 |
Customer Reference | |
Detailed Description | 3V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0C1USFYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 3V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33100 | $3.31 |
| 100 | $0.20460 | $20.46 |
| 500 | $0.14926 | $74.63 |
| 1,000 | $0.13125 | $131.25 |
| 2,000 | $0.11606 | $232.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.09076 | $816.84 |
| 18,000 | $0.08191 | $1,474.38 |
| 27,000 | $0.07740 | $2,089.80 |
| 45,000 | $0.07233 | $3,254.85 |
| 63,000 | $0.06932 | $4,367.16 |
| 90,000 | $0.06640 | $5,976.00 |
| 225,000 | $0.05999 | $13,497.75 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |