LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9530DP,118

DigiKey Part Number
568-1831-2-ND - Tape & Reel (TR)
568-1831-1-ND - Cut Tape (CT)
568-1831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9530DP,118
Description
IC LED DRVR LIN I2C 25MA 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9530DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C, SMBus
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,839
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.13000$4.13
10$3.06000$30.60
25$2.79080$69.77
100$2.49450$249.45
250$2.35316$588.29
500$2.26798$1,133.99
1,000$2.23587$2,235.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12384$5,309.60
5,000$2.07923$10,396.15
7,500$2.05689$15,426.68
Manufacturers Standard Package
Unit Price without GST:$4.13000
Unit Price with GST:$4.74950