I/O Expander 8 I2C, SMBus 400 kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534D,118

DigiKey Part Number
568-1833-2-ND - Tape & Reel (TR)
568-1833-1-ND - Cut Tape (CT)
568-1833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9534D,118
Description
IC XPNDR 400KHZ I2C SMBUS 16SO
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9534D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,026
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.98000$2.98
10$2.17800$21.78
25$1.97680$49.42
100$1.75620$175.62
250$1.65116$412.79
500$1.58774$793.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.53556$1,535.56
2,000$1.49262$2,985.24
3,000$1.47111$4,413.33
5,000$1.44728$7,236.40
7,000$1.43336$10,033.52
10,000$1.41996$14,199.60
Manufacturers Standard Package
Unit Price without GST:$2.98000
Unit Price with GST:$3.42700