I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555BS,118

DigiKey Part Number
568-2382-2-ND - Tape & Reel (TR)
568-2382-1-ND - Cut Tape (CT)
568-2382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555BS,118
Description
IC XPND 400KHZ I2C SMBUS 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9555BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,687
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.19565$13,173.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.37000$4.37
10$3.23500$32.35
25$2.95320$73.83
100$2.64230$264.23
250$2.49404$623.51
500$2.40462$1,202.31
1,000$2.37563$2,375.63
Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.17500$31.75
25$2.89680$72.42
100$2.59200$259.20
250$2.44652$611.63
500$2.37562$1,187.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.27000
Unit Price with GST:$4.91050