PCA9633DP1,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 13,054
Unit Price: $3.53000
Datasheet
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9633DP1,118

DigiKey Part Number
568-3236-2-ND - Tape & Reel (TR)
568-3236-1-ND - Cut Tape (CT)
568-3236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9633DP1,118
Description
IC LED DRIVER PS PWM 25MA 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9633DP1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.58700$25.87
25$2.35440$58.86
100$2.09820$209.82
250$1.97600$494.00
500$1.90236$951.18
1,000$1.86327$1,863.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.77778$4,444.45
5,000$1.73921$8,696.05
7,500$1.71989$12,899.17
Manufacturers Standard Package
Unit Price without GST:$3.53000
Unit Price with GST:$4.05950