PCA9633TK,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 4,310
Unit Price: $3.53000
Datasheet
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9633TK,118

DigiKey Part Number
568-3239-2-ND - Tape & Reel (TR)
568-3239-1-ND - Cut Tape (CT)
568-3239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9633TK,118
Description
IC LED DRIVER PS PWM 25MA 8HVSON
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9633TK,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes