Multiplexer 1 x 4:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8550PW,118

DigiKey Part Number
568-3633-2-ND - Tape & Reel (TR)
568-3633-1-ND - Cut Tape (CT)
568-3633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8550PW,118
Description
IC MULTIPLEXER 1 X 4:4 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 4:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
2mA, 2mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,076
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.14000$3.14
10$2.30600$23.06
25$2.09520$52.38
100$1.86360$186.36
250$1.75304$438.26
500$1.68636$843.18
1,000$1.64413$1,644.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.57360$3,934.00
5,000$1.53871$7,693.55
7,500$1.52123$11,409.23
Manufacturers Standard Package
Unit Price without GST:$3.14000
Unit Price with GST:$3.61100