Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG2010AEH,115 | |
|---|---|
DigiKey Part Number | 1727-3856-2-ND - Tape & Reel (TR) 1727-3856-1-ND - Cut Tape (CT) 1727-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEH,115 |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AEH,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 70pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38900 | $3.89 |
| 100 | $0.24370 | $24.37 |
| 500 | $0.18058 | $90.29 |
| 1,000 | $0.16017 | $160.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13417 | $402.51 |
| 6,000 | $0.12105 | $726.30 |
| 9,000 | $0.11436 | $1,029.24 |
| 15,000 | $0.10684 | $1,602.60 |
| 21,000 | $0.10238 | $2,149.98 |
| 30,000 | $0.09805 | $2,941.50 |
| 75,000 | $0.08854 | $6,640.50 |
| 150,000 | $0.08312 | $12,468.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |