Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306GM,125

DigiKey Part Number
568-4187-2-ND - Tape & Reel (TR)
568-4187-1-ND - Cut Tape (CT)
568-4187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306GM,125
Description
IC XLTR VL BIDIR 8-XQFNU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCA9306GM,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFNU (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,022
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
10$1.12700$11.27
25$1.01520$25.38
100$0.89100$89.10
250$0.83176$207.94
500$0.79602$398.01
1,000$0.76663$766.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72253$2,890.12
8,000$0.70615$5,649.20
12,000$0.69794$8,375.28
20,000$0.68885$13,777.00
Manufacturers Standard Package
Unit Price without GST:$1.57000
Unit Price with GST:$1.80550