Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75ADP,118

DigiKey Part Number
568-4227-2-ND - Tape & Reel (TR)
568-4227-1-ND - Cut Tape (CT)
568-4227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75ADP,118
Description
SENSOR DIGITAL -55C-125C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,202
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
5$1.13200$5.66
10$1.07400$10.74
25$1.00400$25.10
50$0.95540$47.77
100$0.91130$91.13
500$0.82258$411.29
1,000$0.78965$789.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.75030$1,875.75
5,000$0.72341$3,617.05
7,500$0.70872$5,315.40
12,500$0.69126$8,640.75
17,500$0.68034$11,905.95
25,000$0.66926$16,731.50
Manufacturers Standard Package
Unit Price without GST:$1.30000
Unit Price with GST:$1.49500