Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BDP,118

DigiKey Part Number
568-4768-2-ND - Tape & Reel (TR)
568-4768-1-ND - Cut Tape (CT)
568-4768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BDP,118
Description
SENSOR DIGITAL -55C-125C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75BDP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,406
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
5$1.07400$5.37
10$1.01800$10.18
25$0.95000$23.75
50$0.90360$45.18
100$0.86180$86.18
500$0.77732$388.66
1,000$0.74599$745.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70854$1,771.35
5,000$0.68296$3,414.80
7,500$0.66899$5,017.43
12,500$0.65237$8,154.62
17,500$0.64199$11,234.82
25,000$0.63146$15,786.50
Manufacturers Standard Package
Unit Price without GST:$1.22000
Unit Price with GST:$1.40300