LM75BGD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 45,802
Unit Price: $1.50000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-XSON, SOT996-2 (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BGD,125

DigiKey Part Number
568-4769-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM75BGD,125
Description
SENSOR DGTL -55C-125C 8XSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-XSON, SOT996-2 (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LM75BGD,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes