P82B96TD/S900,118 | |
|---|---|
DigiKey Part Number | 568-5123-2-ND - Tape & Reel (TR) 568-5123-1-ND - Cut Tape (CT) 568-5123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96TD/S900,118 |
Description | IC REDRIVER I2C 2CH 400KHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | P82B96TD/S900,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 900µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $7.26000 | $72.60 |
| 25 | $6.69320 | $167.33 |
| 100 | $6.06870 | $606.87 |
| 250 | $5.77108 | $1,442.77 |
| 500 | $5.68288 | $2,841.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.28825 | $13,220.62 |
| Unit Price without GST: | $9.54000 |
|---|---|
| Unit Price with GST: | $10.97100 |