NVT2006PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 12,313
Unit Price: $0.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,582
Unit Price: $2.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,869
Unit Price: $0.77000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006PW,118

DigiKey Part Number
568-5296-2-ND - Tape & Reel (TR)
568-5296-1-ND - Cut Tape (CT)
568-5296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2006PW,118
Description
IC XLTR VL BIDIR 16-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2006PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes