Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2010PW,118

DigiKey Part Number
568-5299-2-ND - Tape & Reel (TR)
568-5299-1-ND - Cut Tape (CT)
568-5299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2010PW,118
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2010PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
10
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,663
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.63000$16.30
25$1.47400$36.85
100$1.30260$130.26
250$1.22096$305.24
500$1.17168$585.84
1,000$1.13114$1,131.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.08832$2,720.80
5,000$1.06253$5,312.65
7,500$1.04961$7,872.07
12,500$1.03530$12,941.25
17,500$1.03024$18,029.20
Manufacturers Standard Package
Unit Price without GST:$2.25000
Unit Price with GST:$2.58750