Buffer, ReDriver 1 Channel 1MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9601D,118

DigiKey Part Number
568-5303-2-ND - Tape & Reel (TR)
568-5303-1-ND - Cut Tape (CT)
568-5303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9601D,118
Description
IC REDRIVER I2C 1CH 1MHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.5V ~ 15V
Current - Supply
5.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.15000$8.15
10$6.17500$61.75
25$5.68080$142.02
Unit Price without GST:$8.15000
Unit Price with GST:$9.37250