LED Driver IC 16 Output Linear PWM Dimming 25mA 28-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9685BS,118

DigiKey Part Number
568-5305-2-ND - Tape & Reel (TR)
568-5305-1-ND - Cut Tape (CT)
568-5305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9685BS,118
Description
IC LED DRVR LIN PWM 25MA 28HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-HVQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PCA9685BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.52000$6.52
10$4.90700$49.07
25$4.50160$112.54
100$4.05590$405.59
250$3.84348$960.87
500$3.72654$1,863.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.45180$13,807.20
Manufacturers Standard Package
Unit Price without GST:$6.52000
Unit Price with GST:$7.49800