Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517ADP,118

DigiKey Part Number
568-5926-2-ND - Tape & Reel (TR)
568-5926-1-ND - Cut Tape (CT)
568-5926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517ADP,118
Description
IC REDRIVER I2C 1CH 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9517ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,515
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.52000$2.52
10$1.82500$18.25
25$1.65360$41.34
100$1.46460$146.46
250$1.37444$343.61
500$1.32002$660.01
1,000$1.27526$1,275.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.22800$3,070.00
5,000$1.19951$5,997.55
7,500$1.18525$8,889.38
12,500$1.16945$14,618.13
Manufacturers Standard Package
Unit Price without GST:$2.52000
Unit Price with GST:$2.89800