Parametric Equivalent

PCA9685PW/Q900,118 | |
|---|---|
DigiKey Part Number | 568-5931-2-ND - Tape & Reel (TR) 568-5931-1-ND - Cut Tape (CT) 568-5931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9685PW/Q900,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9685PW/Q900,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| 10 | $4.89400 | $48.94 |
| 25 | $4.49000 | $112.25 |
| 100 | $4.04520 | $404.52 |
| 250 | $3.83316 | $958.29 |
| 500 | $3.71620 | $1,858.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.48917 | $8,722.93 |
| 5,000 | $3.42225 | $17,111.25 |
| Unit Price without GST: | $6.50000 |
|---|---|
| Unit Price with GST: | $7.47500 |