I/O Expander 16 I2C, SMBus 400 kHz 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9575PW2,118

DigiKey Part Number
568-6647-2-ND - Tape & Reel (TR)
568-6647-1-ND - Cut Tape (CT)
568-6647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9575PW2,118
Description
IC XPND 400KHZ I2C SMBUS 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 3mA
Clock Frequency
400 kHz
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,038
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.60300$36.03
25$3.29200$82.30
100$2.95120$295.12
250$2.78840$697.10
500$2.69028$1,345.14
1,000$2.66856$2,668.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.52430$6,310.75
5,000$2.47294$12,364.70
Manufacturers Standard Package
Unit Price without GST:$4.84000
Unit Price with GST:$5.56600