PCF8523TK/1,118 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 56,307
Unit Price: $1.37000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8523TK/1,118

DigiKey Part Number
568-6648-2-ND - Tape & Reel (TR)
568-6648-1-ND - Cut Tape (CT)
568-6648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8523TK/1,118
Description
IC RTC CLK/CALENDAR I2C 8HVSON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF8523TK/1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
0.5µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 13/04/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.07500$20.75
25$1.88240$47.06
100$1.67130$167.13
250$1.57040$392.60
500$1.50966$754.83
1,000$1.46552$1,465.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.36755$8,205.30
12,000$1.34265$16,111.80
Manufacturers Standard Package
Unit Price without GST:$2.85000
Unit Price with GST:$3.27750