RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS740IPW/Q900,

DigiKey Part Number
568-6674-2-ND - Tape & Reel (TR)
568-6674-1-ND - Cut Tape (CT)
568-6674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS740IPW/Q900,
Description
IC UART SINGLE W/FIFO 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
6mA
Operating Temperature
-40°C ~ 95°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,994
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.77000$9.77
10$7.45400$74.54
25$6.87360$171.84
100$6.23530$623.53
250$5.93092$1,482.73
500$5.84614$2,923.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.43702$13,592.55
Manufacturers Standard Package
Unit Price without GST:$9.77000
Unit Price with GST:$11.23550