NVT2003DP,118 | |
|---|---|
DigiKey Part Number | 568-8383-2-ND - Tape & Reel (TR) 568-8383-1-ND - Cut Tape (CT) 568-8383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2003DP,118 |
Description | IC XLTR VL BIDIR 10-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2003DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.31900 | $13.19 |
| 25 | $1.18880 | $29.72 |
| 100 | $1.04660 | $104.66 |
| 250 | $0.97872 | $244.68 |
| 500 | $0.93780 | $468.90 |
| 1,000 | $0.90411 | $904.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86853 | $2,171.33 |
| 5,000 | $0.84709 | $4,235.45 |
| 7,500 | $0.83636 | $6,272.70 |
| 12,500 | $0.82446 | $10,305.75 |
| 17,500 | $0.81751 | $14,306.42 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.10450 |