Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2010BS,115

DigiKey Part Number
568-8698-2-ND - Tape & Reel (TR)
568-8698-1-ND - Cut Tape (CT)
568-8698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2010BS,115
Description
IC XLTR VL BIDIR 24-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NVT2010BS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
10
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,273
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.92600$19.26
25$1.74600$43.65
100$1.54780$154.78
250$1.45320$363.30
500$1.39620$698.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.32581$1,988.71
3,000$1.29136$3,874.08
4,500$1.27411$5,733.49
7,500$1.25500$9,412.50
10,500$1.24383$13,060.22
Manufacturers Standard Package
Unit Price without GST:$2.65000
Unit Price with GST:$3.04750