PCA9632TK,118 | |
|---|---|
DigiKey Part Number | 568-8715-2-ND - Tape & Reel (TR) 568-8715-1-ND - Cut Tape (CT) 568-8715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9632TK,118 |
Description | IC LED DRIVER PS PWM 25MA 8HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9632TK,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.58700 | $25.87 |
| 25 | $2.35440 | $58.86 |
| 100 | $2.09860 | $209.86 |
| 250 | $1.97628 | $494.07 |
| 500 | $1.90266 | $951.33 |
| 1,000 | $1.86355 | $1,863.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.73051 | $10,383.06 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $4.05950 |