74AHC1G66GV,125 | |
|---|---|
DigiKey Part Number | 1727-6763-2-ND - Tape & Reel (TR) 1727-6763-1-ND - Cut Tape (CT) 1727-6763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GV,125 |
Description | IC SWITCH SPST-NOX1 22OHM SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 22Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.12560 | $3.14 |
| 100 | $0.10600 | $10.60 |
| 250 | $0.09648 | $24.12 |
| 500 | $0.09076 | $45.38 |
| 1,000 | $0.08605 | $86.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08024 | $240.72 |
| 6,000 | $0.07740 | $464.40 |
| 9,000 | $0.07598 | $683.82 |
| 15,000 | $0.07440 | $1,116.00 |
| 21,000 | $0.07348 | $1,543.08 |
| 30,000 | $0.07259 | $2,177.70 |
| 75,000 | $0.07068 | $5,301.00 |
| 150,000 | $0.06953 | $10,429.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |