Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BTP,147

DigiKey Part Number
568-9815-2-ND - Tape & Reel (TR)
568-9815-1-ND - Cut Tape (CT)
568-9815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BTP,147
Description
SENSOR DIGITAL -55C-125C 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,802
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
5$1.30800$6.54
10$1.23900$12.39
25$1.15840$28.96
50$1.10340$55.17
100$1.05320$105.32
500$0.95234$476.17
1,000$0.91485$914.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.84905$3,396.20
8,000$0.82020$6,561.60
12,000$0.80445$9,653.40
20,000$0.78570$15,714.00
Manufacturers Standard Package
Unit Price without GST:$1.50000
Unit Price with GST:$1.72500