I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA6408AHKX

DigiKey Part Number
568-9909-2-ND - Tape & Reel (TR)
568-9909-1-ND - Cut Tape (CT)
568-9909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA6408AHKX
Description
IC XPNDR 400KHZ I2C SMBUS 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
PCA6408AHKX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,248
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.44500$14.45
25$1.30520$32.63
100$1.15100$115.10
250$1.07744$269.36
500$1.03308$516.54
1,000$0.99657$996.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94177$3,767.08
8,000$0.92141$7,371.28
12,000$0.91122$10,934.64
20,000$0.90363$18,072.60
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.31150