PCAL6408APWJ | |
|---|---|
DigiKey Part Number | 568-9921-2-ND - Tape & Reel (TR) 568-9921-1-ND - Cut Tape (CT) 568-9921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408APWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408APWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.81800 | $18.18 |
| 25 | $1.64640 | $41.16 |
| 100 | $1.45790 | $145.79 |
| 250 | $1.36808 | $342.02 |
| 500 | $1.31388 | $656.94 |
| 1,000 | $1.26931 | $1,269.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.22222 | $3,055.55 |
| 5,000 | $1.19385 | $5,969.25 |
| 7,500 | $1.17965 | $8,847.38 |
| 12,500 | $1.16390 | $14,548.75 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.87500 |