I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554CBSHP

DigiKey Part Number
568-PCA9554CBSHPTR-ND - Tape & Reel (TR)
568-9941-1-ND - Cut Tape (CT)
568-PCA9554CBSHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554CBSHP
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,379
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.98400$19.84
25$1.79920$44.98
100$1.59580$159.58
250$1.49880$374.70
500$1.44034$720.17
1,000$1.39564$1,395.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.30367$7,822.02
12,000$1.27973$15,356.76
Manufacturers Standard Package
Unit Price without GST:$2.72000
Unit Price with GST:$3.12800