I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6416AEVJ

DigiKey Part Number
568-9945-2-ND - Tape & Reel (TR)
568-9945-1-ND - Cut Tape (CT)
568-9945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6416AEVJ
Description
IC XPND 400KHZ I2C SMBUS 24VFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFBGA
Supplier Device Package
24-VFBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,164
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.93100$19.31
25$1.75080$43.77
100$1.55270$155.27
250$1.45816$364.54
500$1.40120$700.60
1,000$1.38362$1,383.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.29268$7,756.08
12,000$1.26889$15,226.68
Manufacturers Standard Package
Unit Price without GST:$2.65000
Unit Price with GST:$3.04750