-1,45mm.jpg)

UMK212B7224KG-T | |
|---|---|
DigiKey Part Number | 587-1287-2-ND - Tape & Reel (TR) 587-1287-1-ND - Cut Tape (CT) 587-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7224KG-T |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7224KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12200 | $1.22 |
| 50 | $0.08520 | $4.26 |
| 100 | $0.07380 | $7.38 |
| 500 | $0.05474 | $27.37 |
| 1,000 | $0.04889 | $48.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03584 | $107.52 |
| 6,000 | $0.03349 | $200.94 |
| 9,000 | $0.02942 | $264.78 |
| 15,000 | $0.02921 | $438.15 |
| 21,000 | $0.02908 | $610.68 |
| 30,000 | $0.02895 | $868.50 |
| 36,000 | $0.02889 | $1,040.04 |
| 72,000 | $0.02868 | $2,064.96 |
| 75,000 | $0.02867 | $2,150.25 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |