0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

EMK105B7104KV-F

DigiKey Part Number
587-1451-2-ND - Tape & Reel (TR)
587-1451-1-ND - Cut Tape (CT)
587-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7104KV-F
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7104KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,562,846
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03800$0.38
50$0.02560$1.28
100$0.02170$2.17
500$0.01516$7.58
1,000$0.01315$13.15
2,500$0.01106$27.65
5,000$0.00980$49.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00877$87.70
20,000$0.00793$158.60
30,000$0.00750$225.00
50,000$0.00704$352.00
70,000$0.00676$473.20
100,000$0.00650$650.00
120,000$0.00637$764.40
240,000$0.00596$1,430.40
250,000$0.00593$1,482.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700