22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7226MM-TR

DigiKey Part Number
587-2784-2-ND - Tape & Reel (TR)
587-2784-1-ND - Cut Tape (CT)
587-2784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7226MM-TR
Description
CAP CER 22UF 25V X7R 1210
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
TMK325B7226MM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,973
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.03000$10.30
50$0.79700$39.85
100$0.72510$72.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.60386$301.93
1,000$0.56634$566.34
1,500$0.54757$821.36
2,500$0.52675$1,316.88
3,500$0.51459$1,801.07
5,000$0.50288$2,514.40
6,000$0.49734$2,984.04
12,000$0.47866$5,743.92
12,500$0.47767$5,970.88
Manufacturers Standard Package
Unit Price without GST:$1.63000
Unit Price with GST:$1.87450