10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BBJ106ML-T

DigiKey Part Number
587-3248-2-ND - Tape & Reel (TR)
587-3248-1-ND - Cut Tape (CT)
587-3248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BBJ106ML-T
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BBJ106ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176,531
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.33200$3.32
50$0.24260$12.13
100$0.21500$21.50
500$0.18612$93.06
1,000$0.17277$172.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14335$286.70
4,000$0.12793$511.72
10,000$0.12255$1,225.50
14,000$0.11941$1,671.74
20,000$0.11639$2,327.80
24,000$0.11496$2,759.04
48,000$0.11014$5,286.72
50,000$0.10989$5,494.50
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550