JMK325ABJ227MM-T | |
|---|---|
DigiKey Part Number | 587-3980-2-ND - Tape & Reel (TR) 587-3980-1-ND - Cut Tape (CT) 587-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ227MM-T |
Description | CAP CER 220UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ227MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 10 | $2.59200 | $25.92 |
| 50 | $2.10240 | $105.12 |
| 100 | $1.95110 | $195.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.67418 | $837.09 |
| 1,000 | $1.61629 | $1,616.29 |
| 1,500 | $1.57664 | $2,364.96 |
| 2,500 | $1.53268 | $3,831.70 |
| 3,500 | $1.50699 | $5,274.47 |
| 5,000 | $1.48226 | $7,411.30 |
| 6,000 | $1.47054 | $8,823.24 |
| 12,000 | $1.45254 | $17,430.48 |
| Unit Price without GST: | $3.82000 |
|---|---|
| Unit Price with GST: | $4.39300 |