2.2 µH Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCHK1608T2R2MKN

DigiKey Part Number
587-MCHK1608T2R2MKNTR-ND - Tape & Reel (TR)
587-MCHK1608T2R2MKNCT-ND - Cut Tape (CT)
587-MCHK1608T2R2MKNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCHK1608T2R2MKN
Description
FIXED IND 2.2UH 1.2A 292 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCHK1608T2R2MKN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
292mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,475
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.38400$3.84
100$0.31480$31.48
1,000$0.25884$258.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23012$920.48
8,000$0.21700$1,736.00
12,000$0.20968$2,516.16
20,000$0.20082$4,016.40
28,000$0.19520$5,465.60
40,000$0.18941$7,576.40
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900