Hall Effect Sensor Single Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70311LKTATN-010B5-C

DigiKey Part Number
620-ACS70311LKTATN-010B5-CTR-ND - Tape & Reel (TR)
620-ACS70311LKTATN-010B5-CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACS70311LKTATN-010B5-C
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
ACS70311LKTATN-010B5-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
240kHz
Operating Temperature
-40°C ~ 150°C
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SSIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,509
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.96000$6.96
5$6.23000$31.15
10$5.95600$59.56
25$5.63200$140.80
50$5.41020$270.51
100$5.20690$520.69
500$4.79822$2,399.11
1,000$4.72386$4,723.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.37819$17,512.76
Manufacturers Standard Package
Unit Price without GST:$6.96000
Unit Price with GST:$8.00400