Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CGRA4004-G

DigiKey Part Number
641-1017-2-ND - Tape & Reel (TR)
641-1017-1-ND - Cut Tape (CT)
641-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRA4004-G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CGRA4004-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106,150
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.40000$4.00
100$0.21120$21.12
500$0.15590$77.95
1,000$0.13678$136.78
2,000$0.12287$245.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11214$560.70
10,000$0.08952$895.20
15,000$0.08529$1,279.35
25,000$0.08184$2,046.00
35,000$0.07899$2,764.65
50,000$0.07112$3,556.00
250,000$0.06851$17,127.50
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000