Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -35dB ±4dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-3535P-3-R

DigiKey Part Number
668-1425-ND
Manufacturer
Manufacturer Product Number
POM-3535P-3-R
Description
MIC COND ANLG OMNI -35DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-3535P-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-35dB ±4dB
S/N Ratio
68dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.157" (4.00mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,903
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.62500$36.25
25$3.26640$81.66
50$3.02400$151.20
100$2.80320$280.32
300$2.49283$747.85
500$2.36308$1,181.54
1,000$2.20010$2,200.10
5,000$1.98353$9,917.65
Manufacturers Standard Package
Unit Price without GST:$4.77000
Unit Price with GST:$5.48550